
D38999/20FA98PN | |
|---|---|
DigiKey Part Number | 2899-D38999/20FA98PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FA98PN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size, MIL | A | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 377,77400 Kč | 6 888,87 Kč |
| 10 | 1 308,88500 Kč | 13 088,85 Kč |
| 50 | 1 243,44140 Kč | 62 172,07 Kč |
| 100 | 1 181,16490 Kč | 118 116,49 Kč |
| 500 | 1 122,19658 Kč | 561 098,29 Kč |
| 1 000 | 1 066,12108 Kč | 1 066 121,08 Kč |
| 10 000 | 1 012,80113 Kč | 10 128 011,30 Kč |
| Unit Price without VAT: | 1 377,77400 Kč |
|---|---|
| Unit Price with VAT: | 1 667,10654 Kč |

