6 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20FA35PN

DigiKey Part Number
2899-D38999/20FA35PNS-ND
Manufacturer
Manufacturer Product Number
D38999/20FA35PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
6
Features
Self Locking
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size, MIL
A
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
N (Normal)
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.