Image for 836171817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

836171817

DigiKey Part Number
2899-836171817-ND
Manufacturer
Ulti-Mate Connector Inc.
Manufacturer Product Number
836171817
Description
CONN MICRO-D PLUG 51POS R/A SLDR
Customer Reference
Detailed Description
51 Position D-Type, Micro-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.075 Pitch x 0.075 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Electroless Nickel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 982,79000 Kč10 982,79 Kč
1010 645,14600 Kč106 451,46 Kč
2510 483,88160 Kč262 097,04 Kč
5010 327,23640 Kč516 361,82 Kč
10010 175,21080 Kč1 017 521,08 Kč
2509 609,94468 Kč2 402 486,17 Kč
5009 478,49720 Kč4 739 248,60 Kč
Unit Price without VAT:10 982,79000 Kč
Unit Price with VAT:13 289,17590 Kč