Image for 836161817 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

836161817

DigiKey Part Number
2899-836161817-ND
Manufacturer
Ulti-Mate Connector Inc.
Manufacturer Product Number
836161817
Description
CONN MICRO-D PLUG 37POS R/A SLDR
Customer Reference
Detailed Description
37 Position D-Type, Micro-D Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.100 Pitch x 0.075 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Electroless Nickel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 437,00000 Kč8 437,00 Kč
108 177,46100 Kč81 774,61 Kč
258 053,57280 Kč201 339,32 Kč
507 933,46440 Kč396 673,22 Kč
1007 816,71550 Kč781 671,55 Kč
2507 382,47684 Kč1 845 619,21 Kč
5007 281,26648 Kč3 640 633,24 Kč
Unit Price without VAT:8 437,00000 Kč
Unit Price with VAT:10 208,77000 Kč