
AMSR1-7815LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR1-7815LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7815LPZ |
Description | 15W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V, -15V 1A 20V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 5 | 82,73200 Kč | 413,66 Kč |
| 10 | 81,38800 Kč | 813,88 Kč |
| 25 | 79,64960 Kč | 1 991,24 Kč |
| 50 | 78,35620 Kč | 3 917,81 Kč |
| 100 | 77,08580 Kč | 7 708,58 Kč |
| 250 | 75,43320 Kč | 18 858,30 Kč |
| 500 | 74,20484 Kč | 37 102,42 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



