
AMSR1-7805LPZ | |
|---|---|
DigiKey Part Number | 5245-AMSR1-7805LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7805LPZ |
Description | 5W Switching Regulators |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V, -5V 500mA 8V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 500mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 5 | 82,93800 Kč | 414,69 Kč |
| 10 | 81,59000 Kč | 815,90 Kč |
| 25 | 79,84680 Kč | 1 996,17 Kč |
| 50 | 78,55020 Kč | 3 927,51 Kč |
| 100 | 77,27670 Kč | 7 727,67 Kč |
| 250 | 75,62004 Kč | 18 905,01 Kč |
| 500 | 74,38860 Kč | 37 194,30 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |


