
AMEM5-5S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEM5-5S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEM5-5S277HAVZ |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 77.5% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module, 4 Leads | |
Size / Dimension | 1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm) | |
Approval Agency | CE, cURus, EN, IEC, UL | |
Standard Number | 60335-1; 61558-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.040 lb (18.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,85000 Kč | 181,85 Kč |
| 10 | 159,84900 Kč | 1 598,49 Kč |
| 25 | 151,84240 Kč | 3 796,06 Kč |
| 50 | 146,06000 Kč | 7 303,00 Kč |
| 100 | 140,49210 Kč | 14 049,21 Kč |
| 250 | 133,45948 Kč | 33 364,87 Kč |
| 500 | 128,37404 Kč | 64 187,02 Kč |
| 1 000 | 123,48211 Kč | 123 482,11 Kč |
| Unit Price without VAT: | 181,85000 Kč |
|---|---|
| Unit Price with VAT: | 220,03850 Kč |





