
AMEL30-24S277HAVZ | |
|---|---|
DigiKey Part Number | 5245-AMEL30-24S277HAVZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMEL30-24S277HAVZ |
Description | AC/DC CONVERTER 24V 31W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.3A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer aimtec | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) |
Number of Outputs 1 | Approval Agency CE, UL, UR |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.3A | Load Regulation ±1% |
Power (Watts) 31 W | Weight 0.220 lb (100.00 g) |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,62000 Kč | 424,62 Kč |
| 10 | 373,25100 Kč | 3 732,51 Kč |
| 25 | 354,56000 Kč | 8 864,00 Kč |
| 50 | 341,05000 Kč | 17 052,50 Kč |
| 100 | 328,05280 Kč | 32 805,28 Kč |
| 250 | 311,63040 Kč | 77 907,60 Kč |
| 500 | 299,75444 Kč | 149 877,22 Kč |
| Unit Price without VAT: | 424,62000 Kč |
|---|---|
| Unit Price with VAT: | 513,79020 Kč |



