Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMEL10-12S277HALPZ

DigiKey Part Number
5245-AMEL10-12S277HALPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMEL10-12S277HALPZ
Description
AC/DC CONVERTER 12V 10W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 100 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
12V
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
60335-1; 61558-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.084 lb (38.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1287,25000 Kč287,25 Kč
10252,56400 Kč2 525,64 Kč
25239,92320 Kč5 998,08 Kč
50230,77640 Kč11 538,82 Kč
100221,98250 Kč22 198,25 Kč
250210,87116 Kč52 717,79 Kč
500202,83480 Kč101 417,40 Kč
1 000195,10544 Kč195 105,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:287,25000 Kč
Unit Price with VAT:347,57250 Kč