New at DigiKey
9V 18 W AC/DC External Wall Mount (Class II) Adapter Cord (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA18UB8-090200LPZ

DigiKey Part Number
2721-AMA18UB8-090200LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA18UB8-090200LPZ
Description
90-264VAC 9VAC 2A 18W
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Cord (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Cord (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
100mW
Polarization
Either
Applications
ITE (Commercial)
Efficiency
82%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 5-15P
Features
-
Size / Dimension
2.03" L x 1.68" W x 2.71" H (51.5mm x 42.6mm x 68.9mm)
Approval Agency
CE
Standard Number
62368-1
Weight
0.204 lb (92.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5156,52000 Kč782,60 Kč
15153,36933 Kč2 300,54 Kč
50150,30360 Kč7 515,18 Kč
200142,26145 Kč28 452,29 Kč
Unit Price without VAT:156,52000 Kč
Unit Price with VAT:189,38920 Kč