
AM6CW-2405DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6CW-2405DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-2405DLPZ |
Description | 6W DCDC 9~36V 5Vout |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V, -5V -5V 600mA, 600mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Current - Output (Max) | 600mA, 600mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,75000 Kč | 189,75 Kč |
| 5 | 182,80200 Kč | 914,01 Kč |
| 10 | 179,84700 Kč | 1 798,47 Kč |
| 25 | 176,01040 Kč | 4 400,26 Kč |
| 50 | 173,15160 Kč | 8 657,58 Kč |
| 100 | 170,33870 Kč | 17 033,87 Kč |
| 250 | 166,68268 Kč | 41 670,67 Kč |
| 500 | 163,96584 Kč | 81 982,92 Kč |
| Unit Price without VAT: | 189,75000 Kč |
|---|---|
| Unit Price with VAT: | 229,59750 Kč |


