
AM3G-4805DH30EZ | |
|---|---|
DigiKey Part Number | 2721-AM3G-4805DH30EZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3G-4805DH30EZ |
Description | DC/DC Converter -5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 70% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 72V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,11000 Kč | 120,11 Kč |
| 5 | 115,90800 Kč | 579,54 Kč |
| 10 | 113,80900 Kč | 1 138,09 Kč |
| 22 | 111,91955 Kč | 2 462,23 Kč |
| 44 | 110,02955 Kč | 4 841,30 Kč |
| Unit Price without VAT: | 120,11000 Kč |
|---|---|
| Unit Price with VAT: | 145,33310 Kč |


