AM3G-0503SH30LPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3G-0503SLPZ

DigiKey Part Number
2721-AM3G-0503SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3G-0503SLPZ
Description
3W DC/DC Converter
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 758mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Current - Output (Max)
758mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 85°C
Efficiency
68%
Mounting Type
Through Hole
Package / Case
8-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
8-SIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
MARKETPLACE PRODUCT
Will ship in approximately 30 days from DComponents Corporation
A separate 2 389,18 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1175,56000 Kč175,56 Kč
5169,45200 Kč847,26 Kč
10166,50600 Kč1 665,06 Kč
23163,76913 Kč3 766,69 Kč
46161,03261 Kč7 407,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:175,56000 Kč
Unit Price with VAT:212,42760 Kč