Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM3DS-0505SH30LPZ

DigiKey Part Number
5245-AM3DS-0505SH30LPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM3DS-0505SH30LPZ
Description
4.5~5.5VDC 5VDC 0.6A 3W
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
600mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.6mm x 7.0mm x 10.2mm)
Supplier Device Package
7-SIP
Approval Agency
CE
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
596,84200 Kč484,21 Kč
1095,26800 Kč952,68 Kč
2593,23120 Kč2 330,78 Kč
5091,71920 Kč4 585,96 Kč
10090,23050 Kč9 023,05 Kč
25088,29492 Kč22 073,73 Kč
50086,85738 Kč43 428,69 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč