
AM3D-0505SH30Z | |
|---|---|
DigiKey Part Number | 5245-AM3D-0505SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM3D-0505SH30Z |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.5mm x 7.2mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,94000 Kč | 113,94 Kč |
| 5 | 109,65000 Kč | 548,25 Kč |
| 10 | 107,87900 Kč | 1 078,79 Kč |
| 25 | 105,58320 Kč | 2 639,58 Kč |
| 50 | 103,86680 Kč | 5 193,34 Kč |
| 100 | 102,17950 Kč | 10 217,95 Kč |
| 250 | 99,98900 Kč | 24 997,25 Kč |
| 500 | 98,36092 Kč | 49 180,46 Kč |
| Unit Price without VAT: | 113,94000 Kč |
|---|---|
| Unit Price with VAT: | 137,86740 Kč |


