
AM30CW-2424SEZ | |
|---|---|
DigiKey Part Number | 2721-AM30CW-2424SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM30CW-2424SEZ |
Description | DC DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 089,41000 Kč | 1 089,41 Kč |
| 5 | 1 051,08200 Kč | 5 255,41 Kč |
| 10 | 1 032,96000 Kč | 10 329,60 Kč |
| 19 | 1 015,46263 Kč | 19 293,79 Kč |
| 38 | 998,59026 Kč | 37 946,43 Kč |
| Unit Price without VAT: | 1 089,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 318,18610 Kč |


