
AM2SS-1212SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2SS-1212SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2SS-1212SLPZ |
Description | 10.8~13.2VDC 12VDC 0.167A 2W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 5 | 59,44600 Kč | 297,23 Kč |
| 10 | 58,49800 Kč | 584,98 Kč |
| 25 | 57,25600 Kč | 1 431,40 Kč |
| 50 | 56,32980 Kč | 2 816,49 Kč |
| 100 | 55,41620 Kč | 5 541,62 Kč |
| 250 | 54,22984 Kč | 13 557,46 Kč |
| 500 | 53,34744 Kč | 26 673,72 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |



