
AM2M-2415DH30LPZ | |
|---|---|
DigiKey Part Number | 2721-AM2M-2415DH30LPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2M-2415DH30LPZ |
Description | 21.6 26.4VDC 15VDC 0.067A 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V, -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 14-DIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.32" H (19.5mm x 9.8mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 67mA, 67mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 5 | 80,42200 Kč | 402,11 Kč |
| 10 | 79,16200 Kč | 791,62 Kč |
| 20 | 77,69250 Kč | 1 553,85 Kč |
| 40 | 76,43275 Kč | 3 057,31 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |


