
AM2DS-0503SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2DS-0503SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2DS-0503SLPZ |
Description | 2W DCDC 5Vin 3Vout SIP7 |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.1mm x 10.2mm) | |
Supplier Device Package | 7-SIP | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 59,29800 Kč | 296,49 Kč |
| 10 | 58,35300 Kč | 583,53 Kč |
| 25 | 57,11440 Kč | 1 427,86 Kč |
| 50 | 56,19060 Kč | 2 809,53 Kč |
| 100 | 55,27930 Kč | 5 527,93 Kč |
| 250 | 54,09588 Kč | 13 523,97 Kč |
| 500 | 53,21566 Kč | 26 607,83 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |


