
AM2D-0505SH60Z | |
|---|---|
DigiKey Part Number | 2721-AM2D-0505SH60Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2D-0505SH60Z |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 6 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,40000 Kč | 164,40 Kč |
| 5 | 158,71800 Kč | 793,59 Kč |
| 10 | 155,98100 Kč | 1 559,81 Kč |
| 20 | 153,24400 Kč | 3 064,88 Kč |
| 40 | 150,71800 Kč | 6 028,72 Kč |
| Unit Price without VAT: | 164,40000 Kč |
|---|---|
| Unit Price with VAT: | 198,92400 Kč |



