
AM20CW-2424SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM20CW-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-2424SLPZ |
Description | 9~36VDC 24VDC 0.833A 20W |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 833mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 833mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.47" H (25.4mm x 25.4mm x 12.0mm) | |
Supplier Device Package | 6-DIP Module | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,53000 Kč | 328,53 Kč |
| 5 | 316,37600 Kč | 1 581,88 Kč |
| 10 | 311,23700 Kč | 3 112,37 Kč |
| 25 | 304,58320 Kč | 7 614,58 Kč |
| 50 | 299,63140 Kč | 14 981,57 Kč |
| 100 | 294,75650 Kč | 29 475,65 Kč |
| 250 | 288,42524 Kč | 72 106,31 Kč |
| 500 | 283,71894 Kč | 141 859,47 Kč |
| Unit Price without VAT: | 328,53000 Kč |
|---|---|
| Unit Price with VAT: | 397,52130 Kč |


