
AM1SS-0512SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1SS-0512SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1SS-0512SLPZ |
Description | 1W DC/DC Converter |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module, 4 Leads | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | 4-SIP | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 5 | 49,68200 Kč | 248,41 Kč |
| 10 | 48,88300 Kč | 488,83 Kč |
| 25 | 47,84200 Kč | 1 196,05 Kč |
| 50 | 47,06920 Kč | 2 353,46 Kč |
| 100 | 46,30690 Kč | 4 630,69 Kč |
| 250 | 45,31536 Kč | 11 328,84 Kč |
| 500 | 44,57834 Kč | 22 289,17 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |


