
AM1LS-1212SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-1212SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-1212SLPZ |
Description | 1W DCDC 12Vin 12Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,06000 Kč | 53,06 Kč |
| 5 | 51,01600 Kč | 255,08 Kč |
| 10 | 50,18400 Kč | 501,84 Kč |
| 25 | 49,11040 Kč | 1 227,76 Kč |
| 50 | 48,31560 Kč | 2 415,78 Kč |
| 100 | 47,53340 Kč | 4 753,34 Kč |
| 250 | 46,51472 Kč | 11 628,68 Kč |
| 500 | 45,75822 Kč | 22 879,11 Kč |
| Unit Price without VAT: | 53,06000 Kč |
|---|---|
| Unit Price with VAT: | 64,20260 Kč |









