
AM1LS-0505DLPZ | |
|---|---|
DigiKey Part Number | 5245-AM1LS-0505DLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1LS-0505DLPZ |
Description | 1W DCDC 5Vin 5Vout SMD |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5 ~ 5V 100mA, 100mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 6 Leads | |
Supplier Device Package | SMD | |
Approval Agency | CE, EN | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 Kč | 71,78 Kč |
| 5 | 69,08600 Kč | 345,43 Kč |
| 10 | 67,97000 Kč | 679,70 Kč |
| 25 | 66,51800 Kč | 1 662,95 Kč |
| 50 | 65,44020 Kč | 3 272,01 Kč |
| 100 | 64,37930 Kč | 6 437,93 Kč |
| 250 | 63,00012 Kč | 15 750,03 Kč |
| 500 | 61,97456 Kč | 30 987,28 Kč |
| Unit Price without VAT: | 71,78000 Kč |
|---|---|
| Unit Price with VAT: | 86,85380 Kč |


