
AM10GH-2424SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-2424SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2424SLPZ |
Description | 9 36VAC 24VDC 0.42A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.40A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 2.40A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,81000 Kč | 272,81 Kč |
| 5 | 263,33600 Kč | 1 316,68 Kč |
| 10 | 258,70500 Kč | 2 587,05 Kč |
| 23 | 254,28391 Kč | 5 848,53 Kč |
| 46 | 250,07391 Kč | 11 503,40 Kč |
| Unit Price without VAT: | 272,81000 Kč |
|---|---|
| Unit Price with VAT: | 330,10010 Kč |








