BZ227M050HGOTA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ227M050HGOTA

DigiKey Part Number
3372-BZ227M050HGOTATR-ND - Tape & Reel (TR)
Manufacturer
Aillen
Manufacturer Product Number
BZ227M050HGOTA
Description
CAP ALUMHYB 220UF 20% 50V SMD
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aillen
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
3.7 A @ 100 kHz
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 63 150,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300192,14020 Kč57 642,06 Kč
Unit Price without VAT:192,14020 Kč
Unit Price with VAT:232,48964 Kč