
R08E96-100 | |
|---|---|
DigiKey Part Number | 5221-R08E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R08E96-100 |
Description | 0805 1/8W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/8W Surface Mount 49100 Pieces (491 Values - 100 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/8W |
Manufacturer AideTek | Tolerance ±1% |
Packaging Box | Quantity 49100 Pieces (491 Values - 100 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0805 (2012 Metric) |
Resistance (Ohms) 10 ~ 1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 578,51000 Kč | 11 578,51 Kč |
| 10 | 9 891,57000 Kč | 98 915,70 Kč |
| Unit Price without VAT: | 11 578,51000 Kč |
|---|---|
| Unit Price with VAT: | 14 009,99710 Kč |


