Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 0.063W Surface Mount 49100 Pieces (491 Values - 100 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R04E96-100

DigiKey Part Number
5221-R04E96-100-ND
Manufacturer
Manufacturer Product Number
R04E96-100
Description
0402 1/16W 1% SMD RESISTOR KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 0.063W Surface Mount 49100 Pieces (491 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
0.063W
Manufacturer
AideTek
Tolerance
±1%
Packaging
Box
Quantity
49100 Pieces (491 Values - 100 Each)
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Thick Film
Packages Included
0402 (1005 Metric)
Resistance (Ohms)
10 ~ 1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 578,51000 Kč11 578,51 Kč
109 891,57000 Kč98 915,70 Kč
Manufacturers Standard Package
Unit Price without VAT:11 578,51000 Kč
Unit Price with VAT:14 009,99710 Kč