
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | - | |
Quantity | 350 Pieces (35 Values - 10 Each) | |
Inductance Range | 1.6nH ~ 6.8µH | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Features | - | |
Shielding | Unshielded | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 476,95000 Kč | 2 476,95 Kč |
| 12 | 2 007,36333 Kč | 24 088,36 Kč |
| 100 | 1 973,43750 Kč | 197 343,75 Kč |
| Unit Price without VAT: | 2 476,95000 Kč |
|---|---|
| Unit Price with VAT: | 2 997,10950 Kč |



