
ACM91 | |
|---|---|
DigiKey Part Number | 5221-ACM91-ND |
Manufacturer | |
Manufacturer Product Number | ACM91 |
Description | ACM91 AC DC CLAMP MULTIMETER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V, CAT III 300V Measures AC, DC Current to 100A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 100A | |
Ratings | CAT II 600V, CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 975,15000 Kč | 975,15 Kč |
| 5 | 930,96800 Kč | 4 654,84 Kč |
| 10 | 912,53100 Kč | 9 125,31 Kč |
| 25 | 888,71920 Kč | 22 217,98 Kč |
| 50 | 871,10620 Kč | 43 555,31 Kč |
| 100 | 853,84590 Kč | 85 384,59 Kč |
| 250 | 831,53928 Kč | 207 884,82 Kč |
| Unit Price without VAT: | 975,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,93150 Kč |




