Audio Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-01

DigiKey Part Number
4570-VC-01TR-ND - Tape & Reel (TR)
4570-VC-01CT-ND - Cut Tape (CT)
4570-VC-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC-01
Description
RF TXRX MODULE OFFLINE VOICE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Audio Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ai-Thinker
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
3.6V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,93000 Kč86,93 Kč
1075,13100 Kč751,31 Kč
2571,03200 Kč1 775,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10065,40040 Kč6 540,04 Kč
20062,82075 Kč12 564,15 Kč
30061,38137 Kč18 414,41 Kč
50059,63600 Kč29 818,00 Kč
70058,52773 Kč40 969,41 Kč
1 00057,38732 Kč57 387,32 Kč
2 50054,61395 Kč136 534,88 Kč
Manufacturers Standard Package
Unit Price without VAT:86,93000 Kč
Unit Price with VAT:105,18530 Kč