TB-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB-04

DigiKey Part Number
4570-TB-04TR-ND - Tape & Reel (TR)
4570-TB-04CT-ND - Cut Tape (CT)
4570-TB-04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB-04
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
10dBm
Sensitivity
-93dBm
Serial Interfaces
ADC, GPIO, PWM, SPI
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
20.69mA
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 70°C
Package / Case
20-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,62000 Kč68,62 Kč
1059,27700 Kč592,77 Kč
2556,01000 Kč1 400,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10051,52830 Kč5 152,83 Kč
20049,47485 Kč9 894,97 Kč
30048,32800 Kč14 498,40 Kč
50046,93856 Kč23 469,28 Kč
70046,05590 Kč32 239,13 Kč
1 00045,14762 Kč45 147,62 Kč
2 50042,93804 Kč107 345,10 Kč
5 00041,37883 Kč206 894,15 Kč
Manufacturers Standard Package
Unit Price without VAT:68,62000 Kč
Unit Price with VAT:83,03020 Kč