
RA-01SH-KIT | |
|---|---|
DigiKey Part Number | 4570-RA-01SH-KIT-ND |
Manufacturer | |
Manufacturer Product Number | RA-01SH-KIT |
Description | LORA BREAKOUT BOARD, BASED ON RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RA-01SH - Modem 803MHz ~ 930MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ai-Thinker | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Modem | |
Frequency | 803MHz ~ 930MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | RA-01SH | |
Note | - | |
RF Type | - | |
RF Frequency | 803MHz ~ 930MHz | |
Function | Modem |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,80000 Kč | 117,80 Kč |
| 10 | 117,63100 Kč | 1 176,31 Kč |
| Unit Price without VAT: | 117,80000 Kč |
|---|---|
| Unit Price with VAT: | 142,53800 Kč |








