PB-03M - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB-03M-KIT

DigiKey Part Number
4570-PB-03M-KIT-ND
Manufacturer
Manufacturer Product Number
PB-03M-KIT
Description
BLE5.0 DEVELOPMENT BOARD,BASED O
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PB-03M - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ai-Thinker
Series
-
Packaging
Bag
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz ~ 2.4835GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PB-03M
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč