
PB-03 | |
|---|---|
DigiKey Part Number | 4570-PB-03TR-ND - Tape & Reel (TR) 4570-PB-03CT-ND - Cut Tape (CT) 4570-PB-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB-03 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PDM, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PHY6252 | |
Memory Size | 256kB Flash, 96kB ROM, 64kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 9.4mA | |
Current - Transmitting | 8mA ~ 11.5mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,97000 Kč | 70,97 Kč |
| 10 | 61,33500 Kč | 613,35 Kč |
| 25 | 57,95440 Kč | 1 448,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,31600 Kč | 5 331,60 Kč |
| 200 | 51,19205 Kč | 10 238,41 Kč |
| 300 | 50,00603 Kč | 15 001,81 Kč |
| 500 | 48,56880 Kč | 24 284,40 Kč |
| 700 | 47,65586 Kč | 33 359,10 Kč |
| 1 000 | 46,71614 Kč | 46 716,14 Kč |
| Unit Price without VAT: | 70,97000 Kč |
|---|---|
| Unit Price with VAT: | 85,87370 Kč |



