
PB-01 | |
|---|---|
DigiKey Part Number | 4570-PB-01TR-ND - Tape & Reel (TR) 4570-PB-01CT-ND - Cut Tape (CT) 4570-PB-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB-01 |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | ADC, GPIO, PWM, SPI | |
Antenna Type | PCB Trace | |
Utilized IC / Part | PHY6212 | |
Memory Size | 138kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 7mA | |
Current - Transmitting | 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 Kč | 64,20 Kč |
| 10 | 55,53000 Kč | 555,30 Kč |
| 25 | 52,45680 Kč | 1 311,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,24870 Kč | 4 824,87 Kč |
| 200 | 46,32055 Kč | 9 264,11 Kč |
| 300 | 45,24347 Kč | 13 573,04 Kč |
| 500 | 43,93850 Kč | 21 969,25 Kč |
| 700 | 43,10950 Kč | 30 176,65 Kč |
| 1 000 | 42,25640 Kč | 42 256,40 Kč |
| 2 500 | 40,18134 Kč | 100 453,35 Kč |
| 5 000 | 38,71701 Kč | 193 585,05 Kč |
| Unit Price without VAT: | 64,20000 Kč |
|---|---|
| Unit Price with VAT: | 77,68200 Kč |


