D38999/42FJ4SAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/24FJ4SN

DigiKey Part Number
2899-D38999/24FJ4SNAE-ND
Manufacturer
Manufacturer Product Number
D38999/24FJ4SN
Description
RECEPT
Customer Reference
Detailed Description
56 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
56
Shell Size - Insert
25-4
Shell Size, MIL
J
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
UL94 V-0
Features
Self Locking
Shielding
Voltage Rating
500VAC
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Contact Material
Copper Alloy
Insert Material
Thermoplastic
Applications
Aerospace, Aviation, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
22 061,23500 Kč4 122,47 Kč
101 958,20700 Kč19 582,07 Kč
501 860,28980 Kč93 014,49 Kč
1001 767,12140 Kč176 712,14 Kč
5001 678,89966 Kč839 449,83 Kč
1 0001 595,00601 Kč1 595 006,01 Kč
10 0001 515,23502 Kč15 152 350,20 Kč
Unit Price without VAT:2 061,23500 Kč
Unit Price with VAT:2 494,09435 Kč