511BAC125M0000BBIR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Aeonsemi, Inc
In Stock: 0
Unit Price: 37,89000 Kč
Datasheet
511BAC100M0000BBI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

511BAC125M0000BBIR

DigiKey Part Number
2905-511BAC125M0000BBIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
511BAC125M0000BBIR
Description
MEMS OSC XO 125.0000MHZ CMOS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
2mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Aeonsemi Inc.
FREE SHIPPING on orders of 2 105,00 Kč or more for products shipped by Aeonsemi Inc.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,94300 Kč87 357,50 Kč
10 00031,99600 Kč319 960,00 Kč
Unit Price without VAT:34,94300 Kč
Unit Price with VAT:42,28103 Kč