
P700L-125-5.0 | |
|---|---|
DigiKey Part Number | 5433-P700L-125-5.0-ND |
Manufacturer | |
Manufacturer Product Number | P700L-125-5.0 |
Description | FUSE, SURFACE MOUNT, 125V, 5.0A, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 78.125 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | - | |
DC Cold Resistance | 0.068 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 572,07000 Kč | 10 572,07 Kč |
| 5 | 8 757,46800 Kč | 43 787,34 Kč |
| 10 | 8 069,72000 Kč | 80 697,20 Kč |
| Unit Price without VAT: | 10 572,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 792,20470 Kč |


