
HRB1206S500J3.00FT | |
|---|---|
DigiKey Part Number | 5433-HRB1206S500J3.00FTTR-ND - Tape & Reel (TR) 5433-HRB1206S500J3.00FTCT-ND - Cut Tape (CT) 5433-HRB1206S500J3.00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB1206S500J3.00FT |
Description | FERRITE BEAD 50 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 364,91000 Kč | 6 364,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5 163,23333 Kč | 30 979,40 Kč |
| 12 | 4 758,58417 Kč | 57 103,01 Kč |
| 18 | 4 535,69611 Kč | 81 642,53 Kč |
| 30 | 4 268,47333 Kč | 128 054,20 Kč |
| 42 | 4 100,31452 Kč | 172 213,21 Kč |
| Unit Price without VAT: | 6 364,91000 Kč |
|---|---|
| Unit Price with VAT: | 7 701,54110 Kč |

