
HRB0805S700P1.50FT | |
|---|---|
DigiKey Part Number | 5433-HRB0805S700P1.50FTTR-ND - Tape & Reel (TR) 5433-HRB0805S700P1.50FTCT-ND - Cut Tape (CT) 5433-HRB0805S700P1.50FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0805S700P1.50FT |
Description | FERRITE BEAD 70 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 497,70000 Kč | 3 497,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 2 270,90500 Kč | 13 625,43 Kč |
| 12 | 2 093,56917 Kč | 25 122,83 Kč |
| 18 | 2 010,42611 Kč | 36 187,67 Kč |
| Unit Price without VAT: | 3 497,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 232,21700 Kč |


