HRB0603S181P.400FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0805S121P1.00FT

DigiKey Part Number
5433-HRB0805S121P1.00FTTR-ND - Tape & Reel (TR)
5433-HRB0805S121P1.00FTCT-ND - Cut Tape (CT)
5433-HRB0805S121P1.00FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0805S121P1.00FT
Description
FERRITE BEAD 120 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AEM, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13 538,72000 Kč3 538,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
62 871,92167 Kč17 231,53 Kč
122 647,63417 Kč31 771,61 Kč
182 524,11722 Kč45 434,11 Kč
302 376,08900 Kč71 282,67 Kč
422 282,96262 Kč95 884,43 Kč
602 187,87033 Kč131 272,22 Kč
Manufacturers Standard Package
Unit Price without VAT:3 538,72000 Kč
Unit Price with VAT:4 281,85120 Kč