
HRB0603S301P.200FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S301P.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S301P.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S301P.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S301P.200FT |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 637,13000 Kč | 3 637,13 Kč |
| 5 | 3 015,47600 Kč | 15 077,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 2 630,58188 Kč | 42 089,31 Kč |
| 32 | 2 423,42719 Kč | 77 549,67 Kč |
| 48 | 2 309,28333 Kč | 110 845,60 Kč |
| 80 | 2 172,39200 Kč | 173 791,36 Kč |
| Unit Price without VAT: | 3 637,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 400,92730 Kč |

