
HRB0603S301J.200FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S301J.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S301J.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S301J.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S301J.200FT |
Description | FERRITE BEAD 300 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AEM, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 263,37000 Kč | 6 263,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 5 080,61000 Kč | 30 483,66 Kč |
| 12 | 4 682,34083 Kč | 56 188,09 Kč |
| 18 | 4 462,93167 Kč | 80 332,77 Kč |
| 30 | 4 199,86967 Kč | 125 996,09 Kč |
| 42 | 4 034,36429 Kč | 169 443,30 Kč |
| Unit Price without VAT: | 6 263,37000 Kč |
|---|---|
| Unit Price with VAT: | 7 578,67770 Kč |

