
T0603FF0200TM | |
|---|---|
DigiKey Part Number | 5673-T0603FF0200TMTR-ND - Tape & Reel (TR) 5673-T0603FF0200TMCT-ND - Cut Tape (CT) 5673-T0603FF0200TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T0603FF0200TM |
Description | THIN FILM FUSE, 65VDC, .2A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 13A DC |
Part Status Active | Melting I²t 0.0014 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) |
Voltage Rating - AC 35 V | DC Cold Resistance 1.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 19,31800 Kč | 96,59 Kč |
| 10 | 17,82700 Kč | 178,27 Kč |
| 50 | 14,79520 Kč | 739,76 Kč |
| 100 | 13,65290 Kč | 1 365,29 Kč |
| 250 | 12,27124 Kč | 3 067,81 Kč |
| 500 | 11,31666 Kč | 5 658,33 Kč |
| 1 000 | 10,43223 Kč | 10 432,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,14638 Kč | 65 171,04 Kč |
| 16 000 | 7,71152 Kč | 123 384,32 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


