
QF0603H1A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603H1A00TTR-ND - Tape & Reel (TR) 5673-QF0603H1A00TCT-ND - Cut Tape (CT) 5673-QF0603H1A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603H1A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 32VDC, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.082 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 5 | 18,81800 Kč | 94,09 Kč |
| 10 | 17,38700 Kč | 173,87 Kč |
| 50 | 14,41920 Kč | 720,96 Kč |
| 100 | 13,30570 Kč | 1 330,57 Kč |
| 250 | 11,95892 Kč | 2 989,73 Kč |
| 500 | 11,02810 Kč | 5 514,05 Kč |
| 1 000 | 10,16610 Kč | 10 166,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,62608 Kč | 34 504,32 Kč |
| 8 000 | 7,93822 Kč | 63 505,76 Kč |
| 12 000 | 7,90691 Kč | 94 882,92 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |


