
QF0603G7A00T | |
|---|---|
DigiKey Part Number | 5673-QF0603G7A00TTR-ND - Tape & Reel (TR) 5673-QF0603G7A00TCT-ND - Cut Tape (CT) 5673-QF0603G7A00TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QF0603G7A00T |
Description | AUTOMOTIVE SOLIDMATRIX, 24VDC, 7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 1.86 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 5 | 19,73800 Kč | 98,69 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 50 | 15,10180 Kč | 755,09 Kč |
| 100 | 13,93640 Kč | 1 393,64 Kč |
| 250 | 12,52572 Kč | 3 131,43 Kč |
| 500 | 11,55100 Kč | 5 775,50 Kč |
| 1 000 | 10,64809 Kč | 10 648,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,03497 Kč | 36 139,88 Kč |
| 8 000 | 8,31455 Kč | 66 516,40 Kč |
| 12 000 | 7,91723 Kč | 95 006,76 Kč |
| 20 000 | 7,88737 Kč | 157 747,40 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


