
F1206HI1000V063TM | |
|---|---|
DigiKey Part Number | 5673-F1206HI1000V063TMTR-ND - Tape & Reel (TR) 5673-F1206HI1000V063TMCT-ND - Cut Tape (CT) 5673-F1206HI1000V063TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HI1000V063TM |
Description | SOLIDMATRIX FUSE, 63VDC, 1A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.11 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.34 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 5 | 19,86400 Kč | 99,32 Kč |
| 10 | 18,31000 Kč | 183,10 Kč |
| 50 | 15,19420 Kč | 759,71 Kč |
| 100 | 14,02040 Kč | 1 402,04 Kč |
| 250 | 12,60132 Kč | 3 150,33 Kč |
| 500 | 11,62072 Kč | 5 810,36 Kč |
| 1 000 | 10,71234 Kč | 10 712,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,40654 Kč | 28 219,62 Kč |
| 6 000 | 8,65902 Kč | 51 954,12 Kč |
| 9 000 | 8,24680 Kč | 74 221,20 Kč |
| 15 000 | 7,93988 Kč | 119 098,20 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


