
F1206HA20V024TM | |
|---|---|
DigiKey Part Number | 5673-F1206HA20V024TMTR-ND - Tape & Reel (TR) 5673-F1206HA20V024TMCT-ND - Cut Tape (CT) 5673-F1206HA20V024TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1206HA20V024TM |
Description | SOLIDMATRIX FUSE, 24VDC, 20A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 56.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Current Rating (Amps) | DC Cold Resistance 0.003 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 5 | 17,68600 Kč | 88,43 Kč |
| 10 | 16,30900 Kč | 163,09 Kč |
| 50 | 13,52680 Kč | 676,34 Kč |
| 100 | 12,47990 Kč | 1 247,99 Kč |
| 250 | 11,21860 Kč | 2 804,65 Kč |
| 500 | 10,34600 Kč | 5 173,00 Kč |
| 1 000 | 9,53785 Kč | 9 537,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,37612 Kč | 25 128,36 Kč |
| 6 000 | 7,71118 Kč | 46 267,08 Kč |
| 9 000 | 7,34452 Kč | 66 100,68 Kč |
| 15 000 | 6,99181 Kč | 104 877,15 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |



