
F0603SB1000V032TM | |
|---|---|
DigiKey Part Number | 5673-F0603SB1000V032TMTR-ND - Tape & Reel (TR) 5673-F0603SB1000V032TMCT-ND - Cut Tape (CT) 5673-F0603SB1000V032TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603SB1000V032TM |
Description | SOLIDMATRIX FUSE,32VDC, 1.0A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.093 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) |
Current Rating (Amps) | DC Cold Resistance 0.2 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 5 | 17,26800 Kč | 86,34 Kč |
| 10 | 15,91300 Kč | 159,13 Kč |
| 50 | 13,20580 Kč | 660,29 Kč |
| 100 | 12,18380 Kč | 1 218,38 Kč |
| 250 | 10,95164 Kč | 2 737,91 Kč |
| 500 | 10,10032 Kč | 5 050,16 Kč |
| 1 000 | 9,31136 Kč | 9 311,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,90220 Kč | 31 608,80 Kč |
| 8 000 | 7,27297 Kč | 58 183,76 Kč |
| 12 000 | 6,92590 Kč | 83 110,80 Kč |
| 20 000 | 6,80932 Kč | 136 186,40 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |




